
The F12-1600 is a single primary, dual secondary winding transformer with a maximum operating temperature of 25°C and a minimum operating temperature of 0°C. It has a maximum output current of 1.6A and is available in a package quantity of 20. The transformer is designed for through hole mounting and is compliant with RoHS regulations. It measures 36.49mm in height, 57.15mm in length, and 47.63mm in width, with a seated height of 36.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F12-1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 36.49mm |
| Height - Seated (Max) | 36.5mm |
| Length | 57.15mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | C2 Split Pack™ |
| Termination | PC Pin |
| Weight | 1lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F12-1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
