
This PC mount power transformer features a single primary winding and dual secondary windings with a maximum secondary current of 1.6A. It is designed for use in applications operating at 50 Hz or 60 Hz frequencies. The transformer is packaged in a rail or tube format with 8 units per package. It is compliant with RoHS regulations and is lead-free. The transformer is suitable for use in general applications.
Sign in to ask questions about the Triad Magnetics F12-1600-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F12-1600-C2 technical specifications.
| Height | 1.437inch |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 1.6A |
| Secondary Winding(s) | Dual |
| Series | PC Mount |
| Termination | Solder |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F12-1600-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.