
Split Bobbin Power Transformer, 36VA, ROHS COMPLIANT
Sign in to ask questions about the Triad Magnetics F12-2850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F12-2850 technical specifications.
| Height | 39.67mm |
| Height - Seated (Max) | 39.67mm |
| Lead Free | Lead Free |
| Length | 66.68mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.85A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 1.1lb |
| Width | 55.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F12-2850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.