
The F120-100 is a power transformer with a single primary winding and dual secondary windings. It has a maximum operating temperature of 25°C and a minimum operating temperature of 0°C. The transformer is designed for through-hole mounting and is compliant with RoHS regulations. It has a maximum output current of 100mA and is available in a bulk packaging configuration with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F120-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 36.49mm |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F120-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
