
The F120-160 power transformer features a single primary winding and dual secondary windings, with a maximum output current of 160mA. It is designed for use in through hole applications and is compliant with RoHS regulations. The transformer operates within a temperature range of 0°C to 25°C and is available in a quantity of 20 units. The F120-160 is part of the Split Pack F Class 2/3 series, which includes Class 2 and Class 3 models.
Sign in to ask questions about the Triad Magnetics F120-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F120-160 technical specifications.
| Height | 36.49mm |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 160mA |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F120-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.