
This Split Pack F Class 2/3 power transformer from Triad Magnetics has a current rating of 150mA and operates at 50Hz/60Hz. It is designed for through hole or PCB mounting and is packaged in rail/Tube packaging with 10 units per package. The transformer is RoHS compliant and approved by UL.
Triad Magnetics F16-150-C2 technical specifications.
| Approvals | UL |
| Current Rating | 150mA |
| Height | 1.187inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 150mA |
| Mount | Through Hole, PCB |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 150mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F16-150-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
