
This 55mA split pack power transformer features a single primary winding and dual secondary windings. It is designed for through hole mount and is compliant with RoHS regulations. The transformer has a maximum output current of 55mA and is part of the Split Pack series, which includes Class 2/3 transformers. The product is available in a package quantity of 10 and has a weight of 0.17lb.
Sign in to ask questions about the Triad Magnetics F20-055-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F20-055-C2 technical specifications.
| Current Rating | 55mA |
| Height | 0.937inch |
| Height - Seated (Max) | 23.8mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 55mA |
| Mount | Through Hole |
| Package Quantity | 10 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F20-055-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
