
The F20-120 power transformer from Triad Magnetics features a single primary winding and dual secondary windings. It has a maximum output current of 120mA and is designed for use in through-hole applications. The transformer is RoHS compliant and lead-free, making it suitable for environmentally friendly designs. It measures 20.6mm in height, 34.93mm in length, and 28.58mm in width, with a weight of 0.25lb. The F20-120 is part of the Split Pack series, which includes Class 2/3 transformers.
Sign in to ask questions about the Triad Magnetics F20-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F20-120 technical specifications.
| Height | 20.6mm |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 84 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F20-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
