
Triad Magnetics' F20-300-C2 is a Split Pack Class 2/3 power transformer with a single primary winding and dual secondary windings, each rated for 300mA. It operates at 50 Hz/60 Hz and is packaged in a rail/tube configuration with 10 units per package. The transformer is lead-free and RoHS compliant, making it suitable for a wide range of applications. It measures 41.28mm in length, 33.32mm in width, and 1.312inch in height, with a seated height of 33.32mm. The weight is 0.44lb.
Triad Magnetics F20-300-C2 technical specifications.
| Height | 1.312inch |
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 300mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 300mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F20-300-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
