
This Split Pack Class 2/3 power transformer features a single primary winding and dual secondary windings, with a maximum output current of 1.2A. It operates at a frequency of 50 Hz/60 Hz and is packaged in a rail/tube configuration. The transformer is RoHS compliant and has a weight of 0.7lb. It measures 47.63mm in length, 39.67mm in width, and 1.437inch in height, with a seated height of 36.5mm.
Sign in to ask questions about the Triad Magnetics F20-600-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F20-600-C2 technical specifications.
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 1.2A |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 600mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F20-600-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
