
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
Triad Magnetics F24-100 technical specifications.
| Approvals | UL |
| Frequency | 60Hz |
| Height | 1.187inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 100mA |
| Mount | Through Hole, PCB |
| Package Quantity | 84 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 200mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F24-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
