
The F24-100-C2 is a Split Pack power transformer with a current rating of 100mA and dual secondary windings. It measures 28.58mm in width, 34.93mm in length, and 1.187inch in height. The transformer is packaged in a rail/tube configuration with 10 units per package. It operates at a frequency of 50 Hz/60 Hz and is compliant with RoHS regulations.
Triad Magnetics F24-100-C2 technical specifications.
| Current Rating | 100mA |
| Height | 1.187inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 100mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 100mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F24-100-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
