The F24-100-C2-B power transformer from Triad Magnetics is a through-hole mounted device with a seated height of 30.15mm and a length of 34.93mm. It features a maximum output current of 100mA and a maximum power dissipation of 2.5W. The transformer has a dual-secondary winding configuration and is part of the C2 Split Pack series. It is compliant with RoHS regulations and is available in a package quantity of 160 units.
Triad Magnetics F24-100-C2-B technical specifications.
| Height - Seated (Max) | 30.15mm |
| Length | 34.93mm |
| Max Output Current | 100mA |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Package Quantity | 160 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | C2 Split Pack™ |
| Termination | PC Pin |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F24-100-C2-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.