
The F24-250 is a single primary, dual secondary power transformer with a current rating of 250mA. It is designed for through hole or PCB mounting and is packaged in a rail or tube. The transformer is RoHS compliant and has a seated height of 33.32mm. It is also UL approved and lead free. The F24-250 is suitable for use in a variety of applications where a reliable and efficient power transformer is required.
Triad Magnetics F24-250 technical specifications.
| Approvals | UL |
| Current Rating | 250mA |
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 250mA |
| Mount | Through Hole, PCB |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | C2 Split Pack™ |
| Termination | PC Pin |
| Weight | 6.4oz |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F24-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
