
Split bobbin power transformer, 6VA, featuring dual secondary windings and a single primary winding. Designed for 50 Hz/60 Hz operation with a maximum output current of 250mA. This component offers PC pin termination and is RoHS compliant. Dimensions include a height of 1.312 inches (33.32mm), length of 41.28mm, and width of 33.32mm.
Sign in to ask questions about the Triad Magnetics F24-250-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F24-250-C2 technical specifications.
| Current Rating | 250mA |
| Height | 1.312inch |
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 250mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 250mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F24-250-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
