
This Split Pack Class 2/3 power transformer features a single primary winding and dual secondary windings, with a maximum output current of 1.6A. It operates at 50 Hz/60 Hz and is available in a rail/ tube packaging format with 8 units per package. The transformer has a lead-free construction and is RoHS compliant. It measures 47.63mm in width, 57.15mm in length, and 1.437inch in height, with a seated height of 36.5mm. The weight of the transformer is 0.8lb.
Sign in to ask questions about the Triad Magnetics F24-800-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F24-800-C2 technical specifications.
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 1.6A |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 800mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F24-800-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
