Power Transformer 4200Vrms 20VA 6 Terminal PC Pin Thru-Hole
Triad Magnetics F24-800-C2-B technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 57.15mm |
| Max Output Current | 1.6A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F24-800-C2-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.