
Split Pack™, Class 2/3, F series power transformer featuring dual secondary windings with 28VCT at 85mA and 14V at 170mA, delivering a total of 2.5VA. Designed for 50 Hz/60 Hz operation, this component utilizes PC pin termination and is packaged in a rail/tube format. It offers a lead-free construction with a maximum output current of 85mA. Dimensions include a height of 1.187 inches (30.15mm), length of 34.93mm, and width of 28.58mm, with a weight of 0.25lb.
Triad Magnetics F28-085-C2 technical specifications.
| Height | 1.187inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 85mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| Secondary Current | 85mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F28-085-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
