This RoHS compliant power transformer features a single primary winding and dual secondary windings, with a maximum output current of 1.3A. It is available in a split pack configuration, classified as Class 2/3, and has a lead-free construction. The transformer is designed for through-hole mounting and has a seated height of 39.67mm. It is packaged in quantities of 20 units and has a weight of 1.1lb. The transformer measures 66.68mm in length and 55.55mm in width.
Sign in to ask questions about the Triad Magnetics F28-1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F28-1300 technical specifications.
| Height - Seated (Max) | 39.67mm |
| Lead Free | Lead Free |
| Length | 66.68mm |
| Max Output Current | 1.3A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 1.1lb |
| Width | 55.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F28-1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.