
The Triad Magnetics F28-420 is a power transformer with a maximum output current of 420mA, featuring dual windings and a through hole, PCB mount. It is RoHS compliant and has a weight of 13oz. The transformer is available in a package quantity of 20 and has a series designation of C2 Split Pack. It is approved by UL and has a height of 1.437inch, length of 47.63mm, and width of 39.67mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F28-420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 420mA |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | C2 Split Pack™ |
| Termination | PC Pin |
| Weight | 13oz |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F28-420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
