
This PC mount power transformer features a single primary winding and dual secondary windings with a maximum secondary current of 420mA. It is available in a through hole package and is compliant with lead-free standards. The transformer operates at a frequency of 50 Hz/60 Hz and is packaged in a rail/tube configuration with 10 units per package. The dimensions of the transformer are 1.437inch in height, 1.875inch in length, and 1.562inch in width.
Triad Magnetics F28-420-C2 technical specifications.
| Height | 1.437inch |
| Lead Free | Lead Free |
| Length | 1.875inch |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 420mA |
| Secondary Winding(s) | Dual |
| Series | PC Mount |
| Termination | Solder |
| Width | 1.562inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F28-420-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
