
The F28-700 is a RoHS compliant, through hole mount transformer with a single primary winding and dual secondary windings. It has a maximum output current of 1.4A and is available in a package quantity of 20. The transformer measures 36.5mm in height, 57.15mm in length, and 47.63mm in width, with a weight of 1lb. It is designed for use in general applications.
Triad Magnetics F28-700 technical specifications.
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 1.4A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | C2 Split Pack™ |
| Termination | PC Pin |
| Weight | 1lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F28-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
