
The F3-20 transformer from Triad Magnetics is a chassis mount component with a single primary and secondary winding. It measures 30.15mm in height, 41.28mm in length, and 30.15mm in width. The transformer is RoHS compliant and available in quantities of 84. It features solder termination and is part of the Quick Pack series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F3-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 30.15mm |
| Length | 41.28mm |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 84 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Width | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F3-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.