
This is a chassis mount transformer with a single primary and secondary winding, measuring 30.15mm in height, 30.15mm in width, and 41.28mm in length. It is lead free and RoHS compliant. The transformer is available in a quantity of 84 and is terminated with solder. It has a weight of 6.768oz.
Sign in to ask questions about the Triad Magnetics F3-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F3-28 technical specifications.
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 84 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 6.768oz |
| Width | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F3-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
