
This general purpose transformer features a single primary and secondary winding, with a maximum output current of 65mA. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer measures 41.28mm in length, 30.15mm in width, and 30.15mm in height when seated. It is available in a quantity of 84 units and has a weight of 0.25lb.
Sign in to ask questions about the Triad Magnetics F3-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F3-36 technical specifications.
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 65mA |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 84 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 0.25lb |
| Width | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F3-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
