
This transformer features a single primary and secondary winding, with a chassis mount design and flanges for secure installation. It is constructed with lead-free materials and meets RoHS compliance standards. The transformer measures 30.2mm in height, 30.15mm in width, and 41.28mm in length, with a weight of 6.768 ounces. It is available in quantities of 84 units per package, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F3-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 30.2mm |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 84 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 6.768oz |
| Width | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F3-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.