
The F36-170-C2 power transformer from Triad Magnetics is a Split Pack F Class 2/3 design with a single primary winding and dual secondary windings. It operates at frequencies of 50 Hz and 60 Hz, with a maximum output current of 170 mA. The transformer is packaged in a rail/Tube configuration with 10 units per package, and is compliant with RoHS regulations. It has a weight of 0.44 lb and dimensions of 1.312 inch in height, 41.28 mm in length, and 33.32 mm in width.
Sign in to ask questions about the Triad Magnetics F36-170-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F36-170-C2 technical specifications.
| Height | 1.312inch |
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 170mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 170mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F36-170-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
