
This RoHS compliant, lead free transformer features a single primary winding and dual secondary windings. It has a maximum output current of 350mA and is designed for through hole PCB mounting. The transformer measures 36.5mm in height and 39.67mm in width, with a weight of 13oz. It is approved by UL and is available in quantities of 20. The transformer is part of the C2 Split Pack series and has a termination of PC Pin.
Triad Magnetics F36-350 technical specifications.
| Approvals | UL |
| Height | 36.5mm |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 350mA |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | C2 Split Pack™ |
| Termination | PC Pin |
| Weight | 13oz |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F36-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
