
The F36-350-C2 is a Split Pack transformer with a single primary winding and dual secondary windings, rated for 350mA of current. It operates at a frequency of 50Hz or 60Hz and is packaged in a through-hole configuration. The transformer is lead-free and RoHS compliant, making it suitable for a variety of applications. The dimensions of the transformer are 47.63mm in length, 39.67mm in width, and 1.437inch in height, with a seated height of 36.5mm. The weight of the transformer is 0.7lb.
Triad Magnetics F36-350-C2 technical specifications.
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 350mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 350mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F36-350-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
