
The F36-550-C2 power transformer from Triad Magnetics is a Split Pack Class 2/3 transformer with a single primary winding and dual secondary windings. It operates at a frequency of 50 Hz/60 Hz and has a maximum output current of 1.1A. The transformer is RoHS compliant and available in a package quantity of 8. It measures 57.15mm in length, 47.63mm in width, and 1.437inch in height, with a seated height of 36.5mm. The weight of the transformer is 0.8lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F36-550-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 1.1A |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 550mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F36-550-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
