
This general purpose transformer features a single winding and a current rating of 600mA. It is designed for use in chassis mount applications and is available in a package quantity of 20. The transformer is compliant with RoHS regulations and is lead free. It has a maximum output current of 600mA and a weight of 0.44lb. The transformer measures 60.33mm in length, 31.75mm in width, and 1.375inch in height, with a seated height of 34.93mm.
Sign in to ask questions about the Triad Magnetics F4-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F4-10 technical specifications.
| Approvals | UL |
| Current Rating | 600mA |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 60.33mm |
| Max Output Current | 600mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 600mA |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 0.44lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F4-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
