
This chassis mount transformer has a single primary and secondary winding, with a maximum output current of 500mA. It is RoHS compliant and lead free, with a weight of 0.44lb. The transformer is available in a package quantity of 20 and has approvals from UL. It has a height of 1.375inch and a seated height of 34.93mm, with a length of 60.33mm and a width of 31.75mm.
Sign in to ask questions about the Triad Magnetics F4-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F4-12 technical specifications.
| Approvals | UL |
| Current Rating | 500mA |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 60.33mm |
| Max Output Current | 500mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 500mA |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 0.44lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F4-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
