
This is a chassis mount transformer with a single primary and single secondary winding, capable of handling an output current of 400mA. It is designed for use in lead-free applications and is supplied in a package quantity of 20. The transformer has a height of 34.9mm and a width of 31.75mm, with a seated height of 34.93mm. It is suitable for use in a variety of general applications.
Sign in to ask questions about the Triad Magnetics F4-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F4-16 technical specifications.
| Height | 34.9mm |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 60.33mm |
| Mount | Chassis Mount, Flanges |
| Output Current | 400mA |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 10.000001oz |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F4-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
