
Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 24 (CT)VAC
Triad Magnetics F4-24 technical specifications.
| Approvals | UL |
| Current Rating | 250mA |
| Height | 34.9mm |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 60.33mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 250mA |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 0.44lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F4-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
