
This is a chassis mount transformer with a single primary winding and a single secondary winding. It has a maximum seated height of 34.93mm and is constructed with lead-free materials. The transformer is available in a quantity of 20 and is suitable for use in applications where a chassis mount design is required. It has a termination of solder and a weight of 10.000001 ounces. The transformer is RoHS compliant and is part of the Quick Pack series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F4-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 60.33mm |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 10.000001oz |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F4-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
