
This general purpose transformer features a single primary and single secondary winding, with an output current of 125mA. It is designed for chassis mount applications and is available in a quantity of 20. The transformer is lead free and RoHS compliant, making it suitable for a variety of applications. It measures 60.33mm in length, 31.75mm in width, and 1.375inch in height, with a seated height of 34.93mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F4-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 60.33mm |
| Mount | Chassis Mount, Flanges |
| Output Current | 125mA |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 10.000001oz |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F4-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
