
This Split Pack Class 2/3 power transformer features a single primary winding and dual secondary windings, with a maximum output current of 23mA. It operates at a frequency of 50 Hz or 60 Hz and is packaged in a bulk quantity of 10 units. The transformer is lead-free and RoHS compliant, with a weight of 0.17lb and dimensions of 0.937inch in height, 34.93mm in length, and 28.58mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F48-023-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.937inch |
| Height - Seated (Max) | 23.8mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 23mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 23mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F48-023-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
