This Class 3 transformer features a single primary side with a voltage rating of 115V and dual secondary sides with voltage ratings of 24V and 48V. It is designed for through hole mounting and has a high potential rating of 2500Vrms. The transformer is configured for primary and secondary connections in parallel and series, respectively, and is suitable for use in a variety of applications.
Triad Magnetics F48-050-C3 technical specifications.
| Transformer Type | Class 3 Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Triad Magnetics F48-050-C3 to view detailed technical specifications.
No datasheet is available for this part.