
The F48-250-C2 is a Split Pack Class 2/3 power transformer from Triad Magnetics. It features a single primary winding and dual secondary windings, with a maximum output current of 250mA. The transformer is designed for use in 50 Hz/60 Hz applications and is packaged in a rail/tube format with 10 units per package. The F48-250-C2 is lead free and RoHS compliant, making it suitable for a range of applications. It has a weight of 0.7lb and measures 1.437inch in height, 47.63mm in length, and 39.67mm in width.
Triad Magnetics F48-250-C2 technical specifications.
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 250mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 250mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F48-250-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.