
The F48-400-C2 is a Split Pack transformer with a single primary winding and dual secondary windings, rated for 400mA of output current. It operates at a frequency of 50 Hz or 60 Hz and is available in a through-hole package. The transformer is RoHS compliant and is packaged in a rail or tube format with 8 units per package. It has a weight of 0.8lb and measures 1.437 inches in height, 57.15mm in length, and 47.63mm in width.
Sign in to ask questions about the Triad Magnetics F48-400-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F48-400-C2 technical specifications.
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Length | 57.15mm |
| Max Output Current | 400mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 400mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F48-400-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
