
This general purpose transformer features a single winding and a maximum output current of 1.2A. It is designed for chassis mount, panel, or flange mounting and is compliant with RoHS regulations. The transformer is also approved by UL and is available in a package quantity of 20. The dimensions of the transformer are 71.42mm in length, 34.93mm in width, and 1.675inch in height, with a seated height of 41.28mm.
Triad Magnetics F5-10 technical specifications.
| Approvals | UL |
| Height | 1.675inch |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 1.2A |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 13.600001oz |
| Width | 34.93mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F5-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.