
This is a general-purpose transformer with a single primary and secondary winding, rated for 1A output current. It is available in a package quantity of 20 and has a weight of approximately 13.6oz. The transformer is designed for chassis mount, panel, or flanges, and is compliant with RoHS regulations. It has a height of 1.625inch and a seated height of 41.28mm, with a width of 34.93mm. The transformer is lead-free and meets UL approval standards.
Triad Magnetics F5-12 technical specifications.
| Approvals | UL |
| Current Rating | 1A |
| Height | 1.625inch |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 1A |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 13.600001oz |
| Width | 34.93mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F5-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
