
This is a chassis mount transformer with a single primary and secondary winding, rated for 500mA of output current. It is lead free and compliant with UL approvals. The transformer has a seated height of 41.28mm and a length of 71.42mm, with a width of 34.93mm. It is available in a package quantity of 20. The transformer is designed for use in general applications and is suitable for use in a variety of mounting configurations, including chassis mount and panel mount with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F5-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 500mA |
| Height | 1.625inch |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 500mA |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 13.600001oz |
| Width | 34.93mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F5-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
