
Transformer; Power; Config Bobbin; 1; Freq 50/60Hz; Pri 115VAC; Sec 28 (CT)VAC
Triad Magnetics F5-28 technical specifications.
| Approvals | UL |
| Height | 41.3mm |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 420mA |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 13.600001oz |
| Width | 34.93mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F5-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.