
The F5-36 is a general purpose transformer with a current rating of 350mA. It is available in a package quantity of 20 and is compliant with RoHS regulations. The transformer is suitable for use in chassis mount, panel, or flange applications and has a seated height of 41.28mm. It is also approved by UL and is lead free.
Triad Magnetics F5-36 technical specifications.
| Approvals | UL |
| Current Rating | 350mA |
| Height | 41.3mm |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 350mA |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 13.600001oz |
| Width | 34.93mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F5-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
