
The F56-045-C2 is a Split Pack Class 2/3 transformer from Triad Magnetics, designed for use in various applications. It features a single primary winding and dual secondary windings, with a maximum output current of 45mA. The transformer has a length of 34.93mm and is packaged in a rail or tube format, containing 10 units. It is compliant with RoHS regulations and has a weight of 0.25lb. The F56-045-C2 operates at a frequency of 50 Hz/60 Hz and is suitable for use in general applications.
Triad Magnetics F56-045-C2 technical specifications.
| Height | 1.187inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 45mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 45mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F56-045-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
