
This Split Pack Class 2/3 power transformer features a single primary winding and dual secondary windings, with a maximum output current of 110mA. It operates at a frequency of 50 Hz or 60 Hz and is terminated with PC pin connections. The transformer is RoHS compliant and available in a package quantity of 10. It measures 1.312 inches in height, 41.28mm in length, and 33.32mm in width, with a weight of 0.44lb.
Triad Magnetics F56-110-C2 technical specifications.
| Height | 1.312inch |
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 110mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 110mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F56-110-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.