
The F56-350-C2 is a Split Pack Class 2/3 power transformer from Triad Magnetics, featuring a single primary winding and dual secondary windings with a maximum output current of 350mA. It operates at a frequency of 50 Hz/60 Hz and is available in a package quantity of 8, packaged in rail/Tube. The transformer is RoHS compliant and has a lead-free construction. It measures 57.15mm in length, 47.63mm in width, and 1.437inch in height, with a seated height of 36.5mm and a weight of 0.8lb.
Triad Magnetics F56-350-C2 technical specifications.
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 350mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 350mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F56-350-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
