
The F56-650 power transformer from Triad Magnetics is a RoHS compliant, split pack design with a single primary winding and dual secondary windings. It has a maximum output current of 1.3A and is available in a package quantity of 32. The transformer measures 66.68mm in length, 55.55mm in width, and 39.67mm in height when seated. It weighs 1.1lb and features PC pin termination.
Sign in to ask questions about the Triad Magnetics F56-650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F56-650 technical specifications.
| Height - Seated (Max) | 39.67mm |
| Lead Free | Lead Free |
| Length | 66.68mm |
| Max Output Current | 1.3A |
| Mount | Through Hole |
| Package Quantity | 32 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 1.1lb |
| Width | 55.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F56-650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.