
Power Transformer 4200Vrms 36VA 6 Terminal PC Pin Thru-Hole
Triad Magnetics F56-650-C2 technical specifications.
| Height | 1.562inch |
| Height - Seated (Max) | 39.67mm |
| Lead Free | Lead Free |
| Length | 66.68mm |
| Max Output Current | 1.3A |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 650mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 1.1lb |
| Width | 55.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F56-650-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
